Network Switch - Unmanaged 11 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-UBS-B-1

DigiKey Part Number
3240-BB-UBS-B-1-ND
Manufacturer
Manufacturer Product Number
BB-UBS-B-1
Description
RUGGED 11 PORT 1G/10G SWITCH
Customer Reference
Detailed Description
Network Switch - Unmanaged 11 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Bag
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
11
Copper Ports
8
Copper Type
1000
Fiber Ports
3
Fiber Type
SFP
SFP/XFP Ports
3
SFP/XFP Type
SFP
PoE Ports
0
Connector Type
Molex PicoClasp
Voltage - Input
5V ~ 60V
Ingress Protection
-
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from BotBlox
A separate 42,50 € flat rate shipping fee will apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1599,84000 €599,84 €
10585,20800 €5.852,08 €
100536,15380 €53.615,38 €
Unit Price without VAT:599,84000 €
Unit Price with VAT:713,80960 €