
Category | Fiber Ports 1 |
Manufacturer BotBlox | Fiber Type SFP |
Packaging Bag | SFP/XFP Ports 1 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Unmanaged | PoE Ports 0 |
Configuration Fixed + SFP | Connector Type Molex Picoblade, RJ45 |
Number of Ports 6 | Voltage - Input 5V ~ 60V |
Copper Ports 5 | Mounting Type Chassis Mount |
Copper Type 10/100/1000 | Operating Temperature -20°C ~ 85°C |
| Bag: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,37000 € | 224,37 € |
| 10 | 201,42600 € | 2.014,26 € |
| 25 | 189,52760 € | 4.738,19 € |
| 50 | 184,42840 € | 9.221,42 € |
| 100 | 179,32890 € | 17.932,89 € |
| Unit Price without VAT: | 224,37000 € |
|---|---|
| Unit Price with VAT: | 267,00030 € |








