Network Switch - Unmanaged, Switch - Managed 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SWR-G-1

DigiKey Part Number
3240-BB-SWR-G-1-ND
Manufacturer
Manufacturer Product Number
BB-SWR-G-1
Description
SMALL RUGGED 5 PORT SWITCH
Customer Reference
Detailed Description
Network Switch - Unmanaged, Switch - Managed 5 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged, Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
Molex Picoblade, RJ45
Voltage - Input
5V ~ 60V
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BotBlox
A separate 43,03 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,19000 €295,19 €
10279,26500 €2.792,65 €
20271,94950 €5.438,99 €
50266,78600 €13.339,30 €
100251,29520 €25.129,52 €
200237,52560 €47.505,12 €
Unit Price without VAT:295,19000 €
Unit Price with VAT:351,27610 €