Network Switch - Unmanaged, Switch - Managed 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SWR-G-1-PC

DigiKey Part Number
3240-BB-SWR-G-1-PC-ND
Manufacturer
Manufacturer Product Number
BB-SWR-G-1-PC
Description
Small Rugged 5 port 10/100Mbps E
Customer Reference
Detailed Description
Network Switch - Unmanaged, Switch - Managed 5 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Bag
Part Status
Active
Type
Switch - Unmanaged, Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
Molex PicoClasp
Voltage - Input
5V ~ 60V
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
-50°C ~ 110°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BotBlox
A separate 43,03 € flat rate shipping fee will apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1296,05000 €296,05 €
10279,26500 €2.792,65 €
20265,92550 €5.318,51 €
50259,04060 €12.952,03 €
100251,72550 €25.172,55 €
200237,52560 €47.505,12 €
Unit Price without VAT:296,05000 €
Unit Price with VAT:352,29950 €