
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BotBlox | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Switch | |
Configuration | Module | |
Number of Ports | 11 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 3 | |
Fiber Type | 100BASE-TX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 0 | |
Connector Type | RJ45 | |
Voltage - Input | 5V ~ 60V | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -70°C ~ 110°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,74000 € | 831,74 € |
| Unit Price without VAT: | 831,74000 € |
|---|---|
| Unit Price with VAT: | 989,77060 € |










