
BMM150 | ||
---|---|---|
Digi-Key Part Number | 828-1044-2-ND - Tape & Reel (TR) 828-1044-1-ND - Cut Tape (CT) 828-1044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BMM150 | |
Description | SENSOR FLIPCORE/HALL SPI 12WLCSP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | FlipCore, Hall Effect Sensor X, Y, Z Axis 12-WLCSP (1.56x1.56) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bosch Sensortec | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | FlipCore, Hall Effect | |
Axis | X, Y, Z | |
Output Type | I²C, SPI | |
Sensing Range | ±1.3mT (X,Y), ±2.5mT (Z) | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Supplier Device Package | 12-WLCSP (1.56x1.56) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Certificate |
Design Resources | Development Tool Selector |
Featured Product | BMM150 Geomagnetic Sensors |
HTML Datasheet | |
EDA Models | |
Forum Discussions | Calculate Quaternion from BMI088 and BMM150 Data |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
5 | 1,97000 € | 9,85 € |
10 | 1,68900 € | 16,89 € |
25 | 1,35080 € | 33,77 € |
50 | 1,23840 € | 61,92 € |
100 | 1,12590 € | 112,59 € |
500 | 0,98512 € | 492,56 € |
1.000 | 0,87254 € | 872,54 € |
5.000 | 0,81625 € | 4.081,25 € |
Qty | Unit Price | Ext Price |
---|---|---|
10.000 | 0,75996 € | 7.599,60 € |
Attribute | Description |
---|---|
Other Names | 0273.141.157-1NV 828-1044-2 |
Standard Package | 10.000 |