
MIKROE-3775 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3775-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3775 |
Description | 13DOF CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BME680, BMI088, BMM150 Accelerometer, Gas, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3775 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Gas, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Utilized IC / Part | BME680, BMI088, BMM150 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,09000 € | 50,09 € |
| Unit Price without VAT: | 50,09000 € |
|---|---|
| Unit Price with VAT: | 59,60710 € |




















