
2000-10S1-000 | |
|---|---|
DigiKey Part Number | 6298-2000-10S1-000-ND |
Manufacturer | Blueshift |
Manufacturer Product Number | 2000-10S1-000 |
Description | AZ-TPS Double Sided 101 |
Customer Reference | |
Detailed Description | Polyimide Film 8.500" (215.90mm) X 11.00" (279.4mm) |
Datasheet | Datasheet |
Category | Type Polyimide Film |
Manufacturer Blueshift | Width 8.500" (215.90mm) |
Packaging Spool | Length 11.00" (279.4mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 93,49000 € | 280,47 € |
| Unit Price without VAT: | 93,49000 € |
|---|---|
| Unit Price with VAT: | 111,25310 € |








