New at DigiKey
Polyimide Film 8.500" (215.90mm) X 11.00" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-01S1-935

DigiKey Part Number
6298-2000-01S1-935-ND
Manufacturer
Blueshift
Manufacturer Product Number
2000-01S1-935
Description
AZ-TPS 100
Customer Reference
Detailed Description
Polyimide Film 8.500" (215.90mm) X 11.00" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Polyimide Film
Manufacturer
Blueshift
Width
8.500" (215.90mm)
Packaging
Sheet
Length
11.00" (279.4mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Blueshift
A separate shipping fee may apply.
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
370,11667 €210,35 €
Unit Price without VAT:70,11667 €
Unit Price with VAT:83,43884 €