
2000-01A1-935 | |
|---|---|
DigiKey Part Number | 6298-2000-01A1-935-ND |
Manufacturer | Blueshift |
Manufacturer Product Number | 2000-01A1-935 |
Description | AZ-TPS Low-Outgassing 102 |
Customer Reference | |
Detailed Description | Polyimide Film “8.500" (215.90mm)” X 11.00" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Blueshift | |
Series | * | |
Packaging | Sheet | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 8.500" (215.90mm) | |
Length | 11.00" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 95,00667 € | 285,02 € |
| Unit Price without VAT: | 95,00667 € |
|---|---|
| Unit Price with VAT: | 113,05794 € |



