Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMP2-URC | |
|---|---|
DigiKey Part Number | 492-1261-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2-URC |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21/R6C-AP2R1B/2T | Everlight Electronics Co Ltd | 0 | 67-21/R6C-AP2R1B/2T-ND | 0,10846 € | Similar |
| 67-21/R6C-FN2Q1BZ/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/R6C-FN2Q1BZ/2TTR-ND | 0,14960 € | Similar |
| 67-21/R6C-FR2T1B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/R6C-FR2T1B/2TTR-ND | 0,09331 € | Similar |
| 67-21/RSC-FT2V1B/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/RSC-FT2V1B/2TTR-ND | 0,25431 € | Similar |
| 67-21/S3C-AS1T1/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/S3C-AS1T1/2TTR-ND | 0,16452 € | Similar |






