
CLM1B-RKW-CUAVBAA3 | |
|---|---|
DigiKey Part Number | CLM1B-RKW-CUAVBAA3TR-ND - Tape & Reel (TR) CLM1B-RKW-CUAVBAA3CT-ND - Cut Tape (CT) CLM1B-RKW-CUAVBAA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-RKW-CUAVBAA3 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-RKW-CUAVBAA3 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-A101-S40J1 | Broadcom Limited | 33.458 | 516-HSMC-A101-S40J1CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,16864 € | 84,32 € |
| 1.000 | 0,16118 € | 161,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15706 € | 314,12 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

