


LTST-B680QEKT | |
|---|---|
DigiKey Part Number | 160-LTST-B680QEKTTR-ND - Tape & Reel (TR) 160-LTST-B680QEKTCT-ND - Cut Tape (CT) 160-LTST-B680QEKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-B680QEKT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 631nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX2832SIC-TR | Lumex Opto/Components Inc. | 56.821 | 67-1705-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13766 € | 68,83 € |
| 1.000 | 0,12743 € | 127,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11872 € | 237,44 € |
| 4.000 | 0,11131 € | 445,24 € |
| 6.000 | 0,10751 € | 645,06 € |
| 10.000 | 0,10321 € | 1.032,10 € |
| 14.000 | 0,10065 € | 1.409,10 € |
| 20.000 | 0,09815 € | 1.963,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

