Similar
Similar
Similar
Similar
Similar
Similar

H101CYDL | |
|---|---|
DigiKey Part Number | H101CYDL-ND |
Manufacturer | |
Manufacturer Product Number | H101CYDL |
Description | LED CBI 3MM YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H101CYDL Models |
Category | Millicandela Rating 2mcd |
Manufacturer Bivar Inc. | Viewing Angle 40° |
Series | Lens Type Diffused |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 2V |
Wavelength - Peak 590nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500807100F | Dialight | 0 | 5500807100F-ND | 0,59033 € | Similar |
| 5500808F | Dialight | 0 | 5500808F-ND | 0,67866 € | Similar |
| 5501207100F | Dialight | 0 | 5501207100F-ND | 0,55489 € | Similar |
| 5501208010F | Dialight | 0 | 5501208010F-ND | 0,64678 € | Similar |
| 5501208F | Dialight | 0 | 350-3793-ND | 0,64678 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44700 € | 44,70 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53193 € |





