LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 15mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500808F

DigiKey Part Number
5500808F-ND
Manufacturer
Manufacturer Product Number
5500808F
Description
LED CBI 5MM YLW DIFF 5V RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 15mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5500808F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
583nm
Configuration
Single
Current
15mA
Millicandela Rating
2mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1000,68721 €755,93 €
Unit Price without VAT:0,68721 €
Unit Price with VAT:0,81778 €