
5501208F | |
|---|---|
DigiKey Part Number | 350-3793-ND |
Manufacturer | |
Manufacturer Product Number | 5501208F |
Description | LED CBI 5MM YL DIFF LOW CURR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.9V 7mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5501208F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 7mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,65493 € | 720,42 € |
| Unit Price without VAT: | 0,65493 € |
|---|---|
| Unit Price with VAT: | 0,77937 € |

