
ELM 4-400 | |
---|---|
DigiKey Part Number | ELM4-400-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-400 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.400" (10.16mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,06114 € | 61,14 € |
Unit Price without VAT: | 0,06114 € |
---|---|
Unit Price with VAT: | 0,07276 € |