
922-343 | |
|---|---|
DigiKey Part Number | 922-343-ND |
Manufacturer | |
Manufacturer Product Number | 922-343 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 922-343 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.400" (10.16mm) |
Series | LED T1 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,34040 € | 34,04 € |
| 500 | 0,28404 € | 142,02 € |
| 1.000 | 0,26554 € | 265,54 € |
| 2.000 | 0,24985 € | 499,70 € |
| 5.000 | 0,23269 € | 1.163,45 € |
| 10.000 | 0,22200 € | 2.220,00 € |
| 25.000 | 0,21033 € | 5.258,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

