
922-342 | |
|---|---|
DigiKey Part Number | 922-342-ND |
Manufacturer | |
Manufacturer Product Number | 922-342 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 922-342 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.400" (10.16mm) |
Series | LED T1 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 922-340 | Bivar Inc. | 0 | 922-340-ND | 0,32730 € | Parametric Equivalent |
| 922-341 | Bivar Inc. | 0 | 922-341-ND | 0,32730 € | Parametric Equivalent |
| 922-343 | Bivar Inc. | 29 | 922-343-ND | 0,67000 € | Parametric Equivalent |
| ELM 2-400 | Bivar Inc. | 1.000 | ELM2-400-ND | 0,18000 € | Parametric Equivalent |
| ELM 4-400 | Bivar Inc. | 0 | ELM4-400-ND | 0,06058 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32730 € | 32,73 € |
| Unit Price without VAT: | 0,32730 € |
|---|---|
| Unit Price with VAT: | 0,38949 € |





