
8918 002100 | |
|---|---|
DigiKey Part Number | BEL1148-100-ND |
Manufacturer | |
Manufacturer Product Number | 8918 002100 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,39000 € | 184,39 € |
| 2 | 175,40500 € | 350,81 € |
| 3 | 170,31667 € | 510,95 € |
| 5 | 164,08200 € | 820,41 € |
| 7 | 160,07857 € | 1.120,55 € |
| 10 | 155,92000 € | 1.559,20 € |
| 25 | 145,63280 € | 3.640,82 € |
| 50 | 138,21100 € | 6.910,55 € |
| Unit Price without VAT: | 184,39000 € |
|---|---|
| Unit Price with VAT: | 219,42410 € |








