Brown Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918 001100

DigiKey Part Number
BEL1727-100-ND
Manufacturer
Manufacturer Product Number
8918 001100
Description
HOOK-UP STRND 18AWG BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,80700 €180,70 €
2001,71865 €343,73 €
3001,66860 €500,58 €
5001,60732 €803,66 €
7001,56794 €1.097,56 €
1.0001,52705 €1.527,05 €
2.5001,42587 €3.564,67 €
5.0001,35871 €6.793,55 €
Manufacturers Standard Package
Unit Price without VAT:1,80700 €
Unit Price with VAT:2,15033 €