
83028 010100 | |
|---|---|
DigiKey Part Number | BEL1602-100-ND |
Manufacturer | |
Manufacturer Product Number | 83028 010100 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,79820 € | 179,82 € |
| 200 | 1,71025 € | 342,05 € |
| 300 | 1,66047 € | 498,14 € |
| 500 | 1,59946 € | 799,73 € |
| 700 | 1,56029 € | 1.092,20 € |
| 1.000 | 1,51960 € | 1.519,60 € |
| 2.500 | 1,41892 € | 3.547,30 € |
| 5.000 | 1,35158 € | 6.757,90 € |
| Unit Price without VAT: | 1,79820 € |
|---|---|
| Unit Price with VAT: | 2,13986 € |







