
8890 002500 | |
|---|---|
DigiKey Part Number | BEL1812-500-ND |
Manufacturer | |
Manufacturer Product Number | 8890 002500 |
Description | TEST LEAD 24AWG RED 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Test Lead Wire 45/40 Red 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 45/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,50000 € | 720,50 € |
| 2 | 684,77500 € | 1.369,55 € |
| 3 | 664,55333 € | 1.993,66 € |
| 5 | 639,75600 € | 3.198,78 € |
| 7 | 623,82429 € | 4.366,77 € |
| 10 | 607,27900 € | 6.072,79 € |
| Unit Price without VAT: | 720,50000 € |
|---|---|
| Unit Price with VAT: | 857,39500 € |


