
8777 060500 | |
|---|---|
DigiKey Part Number | BEL1377-500-ND |
Manufacturer | |
Manufacturer Product Number | 8777 060500 |
Description | MULTI-PAIR 6CON 22AWG CHROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.273" (6.93mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76580 € | 1.382,90 € |
| 1.000 | 2,62655 € | 2.626,55 € |
| 1.500 | 2,54771 € | 3.821,57 € |
| 2.500 | 2,45100 € | 6.127,50 € |
| 3.500 | 2,43445 € | 8.520,58 € |
| Unit Price without VAT: | 2,76580 € |
|---|---|
| Unit Price with VAT: | 3,29130 € |








