3108A 0101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3108A 0101000

DigiKey Part Number
135-3108A0101000-DS-ND
Manufacturer
Manufacturer Product Number
3108A 0101000
Description
MULTI-PAIR 6COND 22AWG BLK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.018
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,76000 €12,76 €
511,39000 €56,95 €
1010,84000 €108,40 €
2510,14920 €253,73 €
509,65140 €482,57 €
1009,17370 €917,37 €
Manufacturers Standard Package
Unit Price without VAT:12,76000 €
Unit Price with VAT:15,18440 €