
2213C SL001 | |
|---|---|
DigiKey Part Number | 216-2213CSL001-ND 216-2213CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2213C SL001 |
Description | MULTI-PAIR 6COND 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool Digi-Spool®, Continuous Spool | Features Drain Wire |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.245" (6.22mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 5 | 2,99000 € | 14,95 € |
| 10 | 2,84800 € | 28,48 € |
| 25 | 2,66880 € | 66,72 € |
| 50 | 2,53960 € | 126,98 € |
| 100 | 2,41600 € | 241,60 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,99293 € | 992,93 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |



