
8504 002100 | |
|---|---|
DigiKey Part Number | BEL1650-100-ND |
Manufacturer | |
Manufacturer Product Number | 8504 002100 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 € | 104,71 € |
| 2 | 99,63500 € | 199,27 € |
| 3 | 96,77000 € | 290,31 € |
| 5 | 93,25000 € | 466,25 € |
| 7 | 90,99143 € | 636,94 € |
| 10 | 88,64700 € | 886,47 € |
| 25 | 82,84560 € | 2.071,14 € |
| 50 | 78,66200 € | 3.933,10 € |
| 100 | 74,64490 € | 7.464,49 € |
| Unit Price without VAT: | 104,71000 € |
|---|---|
| Unit Price with VAT: | 124,60490 € |





