
83004 0101000 | |
|---|---|
DigiKey Part Number | BEL1947-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83004 0101000 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,38000 € | 843,38 € |
| 2 | 801,47000 € | 1.602,94 € |
| 3 | 777,74333 € | 2.333,23 € |
| 5 | 748,65200 € | 3.743,26 € |
| 7 | 729,96286 € | 5.109,74 € |
| 10 | 710,54800 € | 7.105,48 € |
| Unit Price without VAT: | 843,38000 € |
|---|---|
| Unit Price with VAT: | 1.003,62220 € |



