Red Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83002 002100

DigiKey Part Number
BEL1040-100-ND
Manufacturer
Manufacturer Product Number
83002 002100
Description
HOOK-UP STRND 26AWG RED 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1106,96000 €106,96 €
2101,78000 €203,56 €
398,84333 €296,53 €
595,24800 €476,24 €
792,94143 €650,59 €
1090,54500 €905,45 €
2584,61920 €2.115,48 €
5080,34440 €4.017,22 €
10076,23960 €7.623,96 €
Manufacturers Standard Package
Unit Price without VAT:106,96000 €
Unit Price with VAT:127,28240 €
Alternate Color
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 57
Unit Price: 106,96000 €
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 39
Unit Price: 106,96000 €
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 114
Unit Price: 106,96000 €
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 41
Unit Price: 106,96000 €
HOOK-UP STRND 26AWG YELLOW 100'
In-Stock: 25
Unit Price: 106,96000 €