
83002 004100 | |
|---|---|
DigiKey Part Number | BEL1187-100-ND |
Manufacturer | |
Manufacturer Product Number | 83002 004100 |
Description | HOOK-UP STRND 26AWG YELLOW 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,96000 € | 106,96 € |
| 2 | 101,78000 € | 203,56 € |
| 3 | 98,84333 € | 296,53 € |
| 5 | 95,24800 € | 476,24 € |
| 7 | 92,94143 € | 650,59 € |
| 10 | 90,54500 € | 905,45 € |
| 25 | 84,61920 € | 2.115,48 € |
| 50 | 80,34440 € | 4.017,22 € |
| 100 | 76,23960 € | 7.623,96 € |
| Unit Price without VAT: | 106,96000 € |
|---|---|
| Unit Price with VAT: | 127,28240 € |











