MFG_5200FE-0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5200FE 0081000

DigiKey Part Number
BEL1263-1000-ND
Manufacturer
Manufacturer Product Number
5200FE 0081000
Description
CABLE 2CON 16AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,53692 €536,92 €
2.0000,51024 €1.020,48 €
3.0000,49513 €1.485,39 €
5.0000,47661 €2.383,05 €
7.0000,46471 €3.252,97 €
10.0000,45236 €4.523,60 €
Manufacturers Standard Package
Unit Price without VAT:0,53692 €
Unit Price with VAT:0,63893 €
Alternate Length
CABLE 2COND 16AWG GRAY SHLD 500'
In-Stock: 13
Unit Price: 290,22000 €
CABLE 2COND 16AWG GRAY SHLD 50'
In-Stock: 10
Unit Price: 33,82000 €
CABLE 2COND 16AWG GRAY SHLD 100'
In-Stock: 6
Unit Price: 65,62000 €