5200FE 008xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5200FE 008500

DigiKey Part Number
BEL1264-500-ND
Manufacturer
Manufacturer Product Number
5200FE 008500
Description
CABLE 2COND 16AWG GRAY SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1290,22000 €290,22 €
2275,99500 €551,99 €
3267,94333 €803,83 €
5258,07600 €1.290,38 €
7251,73714 €1.762,16 €
10245,15500 €2.451,55 €
25228,86840 €5.721,71 €
Manufacturers Standard Package
Unit Price without VAT:290,22000 €
Unit Price with VAT:345,36180 €
Alternate Length
CABLE 2CON 16AWG GRAY SHLD
In-Stock: 11000
Unit Price: 0,53692 €
CABLE 2COND 16AWG GRAY SHLD 50'
In-Stock: 10
Unit Price: 33,82000 €
CABLE 2COND 16AWG GRAY SHLD 100'
In-Stock: 6
Unit Price: 65,62000 €