
6200UE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8502-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6200UE 008U1000 |
Description | CABLE 2COND 16AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43861 € | 438,61 € |
| 2.000 | 0,41688 € | 833,76 € |
| 3.000 | 0,40458 € | 1.213,74 € |
| 5.000 | 0,38949 € | 1.947,45 € |
| 7.000 | 0,37980 € | 2.658,60 € |
| 10.000 | 0,36973 € | 3.697,30 € |
| Unit Price without VAT: | 0,43861 € |
|---|---|
| Unit Price with VAT: | 0,52195 € |



