
39124 009100 | |
|---|---|
DigiKey Part Number | BEL3594-100-ND |
Manufacturer | |
Manufacturer Product Number | 39124 009100 |
Description | HOOK-UP STRND 24AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.048" (1.22mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,91000 € | 106,91 € |
| 2 | 101,72000 € | 203,44 € |
| 3 | 98,79000 € | 296,37 € |
| 5 | 95,19800 € | 475,99 € |
| 7 | 92,89286 € | 650,25 € |
| 10 | 90,49800 € | 904,98 € |
| 25 | 84,57400 € | 2.114,35 € |
| 50 | 80,30160 € | 4.015,08 € |
| 100 | 76,19920 € | 7.619,92 € |
| Unit Price without VAT: | 106,91000 € |
|---|---|
| Unit Price with VAT: | 127,22290 € |

