39116 001100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39116 001100

DigiKey Part Number
BEL3550-100-ND
Manufacturer
Manufacturer Product Number
39116 001100
Description
HOOK-UP STRND 16AWG BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,43280 €243,28 €
2002,31335 €462,67 €
3002,24573 €673,72 €
5002,16290 €1.081,45 €
7002,10967 €1.476,77 €
1.0002,05441 €2.054,41 €
2.5001,91765 €4.794,12 €
Manufacturers Standard Package
Unit Price without VAT:2,43280 €
Unit Price with VAT:2,89503 €