
39122 007100 | |
|---|---|
DigiKey Part Number | BEL3582-100-ND |
Manufacturer | |
Manufacturer Product Number | 39122 007100 |
Description | HOOK-UP STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.053" (1.35mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,14850 € | 114,85 € |
| 200 | 1,09255 € | 218,51 € |
| 300 | 1,06090 € | 318,27 € |
| 500 | 1,02216 € | 511,08 € |
| 700 | 0,99727 € | 698,09 € |
| 1.000 | 0,97144 € | 971,44 € |
| 2.500 | 0,90751 € | 2.268,78 € |
| 5.000 | 0,86139 € | 4.306,95 € |
| 10.000 | 0,83563 € | 8.356,30 € |
| Unit Price without VAT: | 1,14850 € |
|---|---|
| Unit Price with VAT: | 1,36672 € |



