Blue Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39122 013100

DigiKey Part Number
BEL3586-100-ND
Manufacturer
Manufacturer Product Number
39122 013100
Description
HOOK-UP STRND 22AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.053" (1.35mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,14850 €114,85 €
2001,09255 €218,51 €
3001,06090 €318,27 €
5001,02216 €511,08 €
7000,99727 €698,09 €
1.0000,97144 €971,44 €
2.5000,90751 €2.268,78 €
5.0000,86139 €4.306,95 €
10.0000,83563 €8.356,30 €
Manufacturers Standard Package
Unit Price without VAT:1,14850 €
Unit Price with VAT:1,36672 €