Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM65-19-U-P11 | |
|---|---|
DigiKey Part Number | 179-SDM65-19-U-P11-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-19-U-P11 |
Description | AC-DC, 19 VDC, 3.43 A, SW, C14 D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Output 19V | Approval Agency CE, cURus, FCC, LPS, PSE, TUV, UKCA |
Current - Output (Max) 3.43A | Standard Number 60601-1 |
Power (Watts) 65 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-19-U-P6 | Bel Power Solutions | 0 | SDI65-19-U-P6-ND | 19,27137 € | Parametric Equivalent |
| SDI90-19-U-P6 | Bel Power Solutions | 0 | SDI90-19-U-P6-ND | 41,99852 € | Parametric Equivalent |
| SDI90-19-U9-P6 | Bel Power Solutions | 0 | 179-SDI90-19-U9-P6-ND | 46,41516 € | Parametric Equivalent |
| SDM65-19-U-P6 | Bel Power Solutions | 0 | SDM65-19-U-P6-ND | 22,74462 € | Parametric Equivalent |
| L6R90D-190-C14 | Tri-Mag, LLC | 0 | L6R90D-190-C14-ND | 44,71018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 37,36758 € | 4.484,11 € |
| Unit Price without VAT: | 37,36758 € |
|---|---|
| Unit Price with VAT: | 44,46742 € |






