L6R90DM-190-C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R90DM-190-C14

DigiKey Part Number
364-1599-ND
Manufacturer
Manufacturer Product Number
L6R90DM-190-C14
Description
AC/DC DESKTOP ADAPTER 19V 90W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
4.74A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm)
Approval Agency
CE, cULus, EN, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,82000 €45,82 €
542,13200 €210,66 €
1040,63700 €406,37 €
4037,80525 €1.512,21 €
8036,46425 €2.917,14 €
12035,70192 €4.284,23 €
Manufacturers Standard Package
Unit Price without VAT:45,82000 €
Unit Price with VAT:54,52580 €