Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SDI90-19-U-P6 | |
|---|---|
DigiKey Part Number | SDI90-19-U-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-19-U-P6 |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI90-19-U-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 19V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 4.74A | Weight 1.1 lbs (499 g) |
Power (Watts) 90 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI90-19-U9-P6 | Bel Power Solutions | 0 | 179-SDI90-19-U9-P6-ND | 57,18347 € | Parametric Equivalent |
| L6R120DM-190 | Tri-Mag, LLC | 0 | 2103-L6R120DM-190-ND | 88,72665 € | Parametric Equivalent |
| L6R120DM-190-C14 | Tri-Mag, LLC | 0 | 364-1605-ND | 88,72667 € | Parametric Equivalent |
| L6R90D-190-C14 | Tri-Mag, LLC | 0 | L6R90D-190-C14-ND | 44,71018 € | Parametric Equivalent |
| L6R90D-190-C6 | Tri-Mag, LLC | 0 | L6R90D-190-C6-ND | 44,71018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 50,74394 € | 10.960,69 € |
| Unit Price without VAT: | 50,74394 € |
|---|---|
| Unit Price with VAT: | 60,38529 € |











