
C2Q 300 | |
|---|---|
DigiKey Part Number | 5923-C2Q300TR-ND - Tape & Reel (TR) 5923-C2Q300CT-ND - Cut Tape (CT) 5923-C2Q300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 300 |
Description | FUSE BRD MT 300MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.003 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.52 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,16640 € | 41,60 € |
| 500 | 0,15350 € | 76,75 € |
| 1.000 | 0,14157 € | 141,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04984 € | 249,20 € |
| 10.000 | 0,04592 € | 459,20 € |
| 15.000 | 0,04376 € | 656,40 € |
| 25.000 | 0,04118 € | 1.029,50 € |
| 35.000 | 0,03955 € | 1.384,25 € |
| 50.000 | 0,03854 € | 1.927,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











