
C2Q 375 | |
|---|---|
DigiKey Part Number | 5923-C2Q375TR-ND - Tape & Reel (TR) 5923-C2Q375CT-ND - Cut Tape (CT) 5923-C2Q375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 375 |
Description | FUSE BRD MT 375MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.005 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,16640 € | 41,60 € |
| 500 | 0,15350 € | 76,75 € |
| 1.000 | 0,14157 € | 141,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05985 € | 299,25 € |
| 10.000 | 0,05514 € | 551,40 € |
| 15.000 | 0,05254 € | 788,10 € |
| 25.000 | 0,04943 € | 1.235,75 € |
| 35.000 | 0,04747 € | 1.661,45 € |
| 50.000 | 0,04715 € | 2.357,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



