
SF-0603S040-2 | |
|---|---|
DigiKey Part Number | SF-0603S040-2TR-ND - Tape & Reel (TR) SF-0603S040-2CT-ND - Cut Tape (CT) SF-0603S040-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S040-2 |
Description | FUSE BRDMT 400MA 35VAC/50DC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 mA 35 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S040-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 50 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.004 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.35 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,32520 € | 32,52 € |
| 250 | 0,29232 € | 73,08 € |
| 500 | 0,26962 € | 134,81 € |
| 1.000 | 0,24861 € | 248,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20556 € | 1.027,80 € |
| 10.000 | 0,18922 € | 1.892,20 € |
| 15.000 | 0,18355 € | 2.753,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |




