CIF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1F 250

DigiKey Part Number
5923-C1F250TR-ND - Tape & Reel (TR)
5923-C1F250CT-ND - Cut Tape (CT)
5923-C1F250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1F 250
Description
FUSE BRD MT 250MA 125VAC 63VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1F 250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
2.0E-4
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance
2.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
50,24200 €1,21 €
100,22300 €2,23 €
500,18500 €9,25 €
1000,17070 €17,07 €
2500,15344 €38,36 €
5000,14156 €70,78 €
1.0000,13056 €130,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10236 €511,80 €
10.0000,09427 €942,70 €
15.0000,08981 €1.347,15 €
25.0000,08514 €2.128,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €