Direct
Similar
Similar
Similar
Similar
Similar

5VT 1-R | |
|---|---|
DigiKey Part Number | 5923-5VT1-R-ND |
Manufacturer | |
Manufacturer Product Number | 5VT 1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5VT 1-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 28.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.11 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0213001.MXP | Littelfuse Inc. | 6.263 | F3084-ND | 1,27000 € | Direct |
| 0218001.MXP | Littelfuse Inc. | 5.196 | F1745-ND | 1,33000 € | Similar |
| 0218001.TXP | Littelfuse Inc. | 113 | F4305-ND | 1,87000 € | Similar |
| 0219001.MXAP | Littelfuse Inc. | 1.255 | F3620-ND | 1,35000 € | Similar |
| 0239001.HXP | Littelfuse Inc. | 3.028 | F2702-ND | 1,32000 € | Similar |








