Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

5ST 4-R | |
|---|---|
DigiKey Part Number | 5923-5ST4-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ST 4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ST 4-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 56.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3123 | SCHURTER Inc. | 8.768 | 486-1222-ND | 0,65000 € | Direct |
| 0218004.MXBP | Littelfuse Inc. | 0 | 0218004.MXBP-ND | 1,77571 € | Direct |
| 0218004.MXP | Littelfuse Inc. | 6.362 | F1747-ND | 1,33000 € | Direct |
| 0218004.VXP | Littelfuse Inc. | 6 | 0218004.VXP-ND | 6,48000 € | Direct |
| BK/S506-4-R | Eaton - Electronics Division | 1.334 | 283-2703-ND | 1,08000 € | Direct |














