
0213004.MXP | |
|---|---|
DigiKey Part Number | F3594-ND |
Manufacturer | |
Manufacturer Product Number | 0213004.MXP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 226.505 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,00200 € | 10,02 € |
| 100 | 0,76720 € | 76,72 € |
| 200 | 0,70765 € | 141,53 € |
| 1.000 | 0,58587 € | 585,87 € |
| 2.000 | 0,53968 € | 1.079,36 € |
| 3.000 | 0,51421 € | 1.542,63 € |
| 5.000 | 0,51164 € | 2.558,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


















