5MT 1.25-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.150
Unit Price: 1,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 116
Unit Price: 1,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,50503 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 100
Unit Price: 1,22000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 200
Unit Price: 1,04940 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 845
Unit Price: 1,36000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,42800 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 948
Unit Price: 1,24000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,00000 €
Datasheet
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MT 1.25-R

DigiKey Part Number
5MT1.25-R-ND
Manufacturer
Manufacturer Product Number
5MT 1.25-R
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MT 1.25-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
7.2
Approval Agency
CE, CSA, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.11 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes