
02181.25TXP | |
|---|---|
DigiKey Part Number | F4313-ND |
Manufacturer | |
Manufacturer Product Number | 02181.25TXP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 12.65 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0446 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,42200 € | 7,11 € |
| 10 | 1,31300 € | 13,13 € |
| 50 | 1,08920 € | 54,46 € |
| 100 | 1,00490 € | 100,49 € |
| 300 | 0,88390 € | 265,17 € |
| 500 | 0,83242 € | 416,21 € |
| 1.000 | 0,76704 € | 767,04 € |
| 5.000 | 0,71370 € | 3.568,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |












