Similar
Similar
Similar
Similar
Similar




GMC-1.25-R | |
|---|---|
DigiKey Part Number | 283-GMC-1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 3.4 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.098 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02131.25MXP | Littelfuse Inc. | 150 | F4599-ND | 1,28000 € | Similar |
| 02181.25TXP | Littelfuse Inc. | 96 | F4313-ND | 1,88000 € | Similar |
| 02331.25MXBP | Littelfuse Inc. | 0 | 02331.25MXBP-ND | 0,71850 € | Similar |
| 02331.25MXP | Littelfuse Inc. | 1.034 | F3635-ND | 1,23000 € | Similar |
| 02391.25HXP | Littelfuse Inc. | 75 | F2703-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,98600 € | 14,93 € |
| 10 | 2,75600 € | 27,56 € |
| 15 | 2,62933 € | 39,44 € |
| 25 | 2,47800 € | 61,95 € |
| 35 | 2,38286 € | 83,40 € |
| 50 | 2,28620 € | 114,31 € |
| Unit Price without VAT: | 2,98600 € |
|---|---|
| Unit Price with VAT: | 3,55334 € |





